MF-RX065/72-0
BournsPTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-RX065/72-0
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Bulk
Life Cycle:
Discontinued
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Bulk Automotive
Search Keywords:
MFRX065720
This product is discontinued, but still in stock
IN STOCK:
420
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.3419
$17.095
250
$0.2219
$55.475
500
$0.2186
$109.300
750
$0.2153
$161.475
1,500
$0.2121
$318.150
2,250
$0.2089
$470.025
3,000
+
$0.1971
$591.300
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
284041-2
TERMINAL BLOCK VERTICAL PLUG S
5-103168-3
10 MODII HDR DRST SHRD .100CL
87782-3003
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD Tray
30J15RE
Res Wirewound 15 Ohm 5% 10W AXL
1755736
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...