MF-RX110
BournsPTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60V 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Bulk Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-RX110
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
California Prop 65
Package Type:
BULK
Hold Current:
1.1 A
Trip Current:
2.2 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
8.2@5.5A s
Minimum Initial Resistance:
0.15 Ohm
Maximum Initial Resistance:
0.25 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
Life Cycle:
Discontinued
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60V 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Bulk Automotive
Search Keywords:
MFRX110
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
11
Can Ship immediately
Please Note:
Item may be subject to tariff fee if shipping within the United States