MF-RX110-2
BournsPTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60V 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-RX110-2
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
California Prop 65
Package Type:
Reel
Hold Current:
1.1 A
Trip Current:
2.2 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
8.2@5.5A s
Minimum Initial Resistance:
0.15 Ohm
Maximum Initial Resistance:
0.25 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60V 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm T/R Automotive
Search Keywords:
MFRX1102
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States