MF-RX135-2
BournsPTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60V 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3.1mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-RX135-2
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
California Prop 65
Package Type:
Reel
Hold Current:
1.35 A
Trip Current:
2.7 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
9.6@6.75A s
Minimum Initial Resistance:
0.12 Ohm
Maximum Initial Resistance:
0.19 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Tape and Reel
Life Cycle:
Discontinued
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 60V 40A 1.7W 9.6s 0.12Ohm Radial 14.5 X 3.1mm T/R Automotive
Search Keywords:
MFRX1352
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
2,250
Can Ship immediately
You may purchase in-stock quantity up to 2,250
Minimum Order:
3000
Available in less than min:
2250
Multiple:
3000
Quantity
Unit Price
Ext. Price
1
$0.3454
$0.3454
3,000
$0.3140
$942.0000
6,000
$0.2930
$1,758.0000
12,000
$0.2750
$3,300.0000
24,000
+
$0.2680
$6,432.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States