MF-RX160/72-0
BournsPTC Resettable Fuse 1.6A(hold) 3.2A(trip) 72V 40A 1.9W 11.4s 0.09Ohm Radial 13.94 X 3.1 X 19.94mm Bag Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-RX160/72-0
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Bulk
Hold Current:
1.6 A
Trip Current:
3.2 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
72 V
Maximum Trip Time:
11.4@8A s
Minimum Initial Resistance:
0.09 Ohm
Maximum Initial Resistance:
0.14 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bag
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 72V 40A 1.9W 11.4s 0.09Ohm Radial 13.94 X 3.1 X 19.94mm Bag Automotive
Search Keywords:
MFRX160720
Different packaging options available. See Alternatives
IN STOCK:
2,408
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4231
$21.155
500
$0.3438
$171.900
1,000
$0.3386
$338.600
3,000
$0.3188
$956.400
6,000
+
$0.2973
$1,783.800
Please Note:
Item may be subject to tariff fee if shipping within the United States