MF-RX185-2
BournsPTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-RX185-2
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
California Prop 65
Package Type:
Reel
Hold Current:
1.85 A
Trip Current:
3.7 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
12.6@9.25A s
Minimum Initial Resistance:
0.08 Ohm
Maximum Initial Resistance:
0.12 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Tape and Reel
Life Cycle:
Discontinued
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm T/R Automotive
Search Keywords:
MFRX1852
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
1,000
Ships today, if you order in
You may purchase in-stock quantity up to 1,000
Minimum Order:
3000
Available in less than min:
1000
Multiple:
3000
Quantity
Unit Price
Ext. Price
1
$0.3586
$0.3586
3,000
$0.3260
$978.0000
6,000
$0.3040
$1,824.0000
12,000
$0.2850
$3,420.0000
24,000
+
$0.2780
$6,672.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States