MF-RX250-2
BournsPTC Resettable Fuse 2.5A(hold) 5A(trip) 60V 40A 2.5W 15.6s 0.05Ohm Radial 21.3 X 3.1mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-RX250-2
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
California Prop 65
Package Type:
Reel
Hold Current:
2.5 A
Trip Current:
5 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
15.6@12.5A s
Minimum Initial Resistance:
0.05 Ohm
Maximum Initial Resistance:
0.08 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Tape and Reel
Life Cycle:
Discontinued
PTC Resettable Fuse 2.5A(hold) 5A(trip) 60V 40A 2.5W 15.6s 0.05Ohm Radial 21.3 X 3.1mm T/R Automotive
Search Keywords:
MFRX2502
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
1,000
Can Ship immediately
You may purchase in-stock quantity up to 1,000
Minimum Order:
3000
Available in less than min:
1000
Multiple:
3000
Quantity
Unit Price
Ext. Price
1
$0.3883
$0.3883
3,000
$0.3530
$1,059.0000
6,000
$0.3300
$1,980.0000
12,000
$0.3090
$3,708.0000
24,000
+
$0.3010
$7,224.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States