MF-RX250/72-0
BournsPTC Resettable Fuse 2.5A(hold) 5A(trip) 72V 40A 2.5W 15.6s 0.05Ohm Radial 17.84 X 3.1 X 23.84mm Bag Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-RX250/72-0
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Bulk
Hold Current:
2.5 A
Trip Current:
5 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
72 V
Maximum Trip Time:
15.6@12.5A s
Minimum Initial Resistance:
0.05 Ohm
Maximum Initial Resistance:
0.08 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bag
PTC Resettable Fuse 2.5A(hold) 5A(trip) 72V 40A 2.5W 15.6s 0.05Ohm Radial 17.84 X 3.1 X 23.84mm Bag Automotive
Search Keywords:
MFRX250720
Different packaging options available. See Alternatives
IN STOCK:
4,267
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4615
$23.075
500
$0.3750
$187.500
1,000
$0.3694
$369.400
3,000
$0.3478
$1,043.400
6,000
$0.2432
$1,459.200
9,000
$0.2396
$2,156.400
12,000
$0.2360
$2,832.000
27,000
+
$0.2325
$6,277.500
Please Note:
Item may be subject to tariff fee if shipping within the United States