MF-RX300
BournsPTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3.1mm Bulk Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-RX300
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
BULK
Hold Current:
3 A
Trip Current:
6 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
19.8@15A s
Minimum Initial Resistance:
0.04 Ohm
Maximum Initial Resistance:
0.06 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
Life Cycle:
Discontinued
PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3.1mm Bulk Automotive
Search Keywords:
MFRX300
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
267
Can Ship immediately
Minimum Order:
30
Quantity
Unit Price
Ext. Price
30
$0.7632
$22.896
100
$0.7555
$75.550
500
$0.5280
$264.000
1,000
$0.4830
$483.000
3,000
$0.4583
$1,374.900
6,000
+
$0.4537
$2,722.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
72.210.0653.0
Conn Rectangular Adapter M 6Signal/1Ground POS Screw ST Panel Mount
793-603
WMB marking card - as card - Marked - 11 ... 20 (10x) - not stretchable - Vertical marking...
OD4010-24HB
FAN DC 40X10 24V BALL, 7cfm
OD4010-24HB01A
FAN DC 40X10 24V BALL W/OC TACH, 7.6cfm
1250650000
Conn Feed-Through Terminal Block 1 POS Screw RA 30A Box