MF-RX375/72-0
BournsPTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3.1 X 29.51mm Bag Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-RX375/72-0
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Bulk
Hold Current:
3.75 A
Trip Current:
7.5 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
72 V
Maximum Trip Time:
24@18.75A s
Minimum Initial Resistance:
0.03 Ohm
Maximum Initial Resistance:
0.05 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bag
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3.1 X 29.51mm Bag Automotive
Search Keywords:
MFRX375720
Different packaging options available. See Alternatives
IN STOCK:
3,581
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5577
$27.885
500
$0.4531
$226.550
1,000
$0.4203
$420.300
3,000
$0.4085
$1,225.500
6,000
$0.3243
$1,945.800
9,000
$0.3195
$2,875.500
12,000
$0.3147
$3,776.400
27,000
+
$0.3077
$8,307.900
Please Note:
Item may be subject to tariff fee if shipping within the United States