help desk software
DATA SHEET

MF-RX375/72-AP

Bourns

PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3.1 X 29.51mm Ammo Automotive

RoHS Compliant
Ammo Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-RX375/72-AP
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Ammo
Hold Current:
3.75 A
Trip Current:
7.5 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
72 V
Maximum Trip Time:
24@18.75A s
Minimum Initial Resistance:
0.03 Ohm
Maximum Initial Resistance:
0.05 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Ammo
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3.1 X 29.51mm Ammo Automotive
Search Keywords:
MFRX37572AP
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
750
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$0.6200
$465.000
1,500
$0.4650
$697.500
2,250
$0.4340
$976.500
3,000 +
$0.4253
$1,275.900
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models