MF-S120
BournsPTC Resettable Fuse 1.2A(hold) 2.7A(trip) 15V 100A 1.2W 5s 0.085Ohm SMD Solder Pad 7.1 X 5.2 X 1mm Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-S120
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Hold Current:
1.2 A
Trip Current:
2.7 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
15 V
Maximum Trip Time:
5@6A s
Minimum Initial Resistance:
0.085 Ohm
Maximum Initial Resistance:
0.16 Ohm
Package/Case:
N/A
Mounting:
Surface Mount
Packaging:
Bulk
PTC Resettable Fuse 1.2A(hold) 2.7A(trip) 15V 100A 1.2W 5s 0.085Ohm SMD Solder Pad 7.1 X 5.2 X 1mm Bulk
Search Keywords:
MFS120
IN STOCK:
0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3167
$158.350
1,000
$0.2969
$296.900
2,500
$0.2836
$709.000
5,000
$0.2568
$1,284.000
7,500
$0.2055
$1,541.250
25,000
$0.1974
$4,935.000
50,000
+
$0.1923
$9,615.000
Please Note:
Item may be subject to tariff fee if shipping within the United States