MF-S175
BournsPTC Resettable Fuse 1.75A(hold) 3.8A(trip) 15V 100A 1.5W 4s 0.05Ohm SMD Solder Pad 12.1 X 5.2 X 1mm Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-S175
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Hold Current:
1.75 A
Trip Current:
3.8 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
15 V
Maximum Trip Time:
4@9A s
Minimum Initial Resistance:
0.05 Ohm
Maximum Initial Resistance:
0.09 Ohm
Package/Case:
N/A
Mounting:
Surface Mount
Packaging:
Bulk
PTC Resettable Fuse 1.75A(hold) 3.8A(trip) 15V 100A 1.5W 4s 0.05Ohm SMD Solder Pad 12.1 X 5.2 X 1mm Bulk
Search Keywords:
MFS175
IN STOCK:
53
Ships today, if you order in
You may purchase in-stock quantity up to 53
Minimum Order:
500
Available in less than min:
53
Multiple:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3479
$0.3479
500
$0.3163
$158.1500
1,000
$0.3116
$311.6000
2,500
$0.2949
$737.2500
5,000
$0.2764
$1,382.0000
7,500
$0.2238
$1,678.5000
10,000
$0.2204
$2,204.0000
15,000
$0.2171
$3,256.5000
25,000
+
$0.2138
$5,345.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States