MF-S200
BournsPTC Resettable Fuse 2A(hold) 4.4A(trip) 30V 100A 1.9W 4s 0.03Ohm SMD Solder Pad 8.2 X 11 X 1.1mm Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-S200
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Hold Current:
2 A
Trip Current:
4.4 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
30 V
Maximum Trip Time:
4@10A s
Minimum Initial Resistance:
0.03 Ohm
Maximum Initial Resistance:
0.06 Ohm
Package/Case:
N/A
Mounting:
Surface Mount
Packaging:
Bulk
PTC Resettable Fuse 2A(hold) 4.4A(trip) 30V 100A 1.9W 4s 0.03Ohm SMD Solder Pad 8.2 X 11 X 1.1mm Bulk
Search Keywords:
MFS200
IN STOCK:
7,135
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3314
$165.700
1,000
$0.3264
$326.400
2,500
$0.3090
$772.500
5,000
$0.2879
$1,439.500
7,500
$0.2303
$1,727.250
10,000
$0.2269
$2,269.000
15,000
$0.2235
$3,352.500
25,000
+
$0.2201
$5,502.500
Please Note:
Item may be subject to tariff fee if shipping within the United States