MF-S350
BournsPTC Resettable Fuse 3.5A(hold) 6.3A(trip) 30V 100A 2.5W 3s 0.017Ohm SMD Solder Pad 14 X 13.5 X 1.1mm Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-S350
RoHS:
Yes
HTS:
8533290000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Hold Current:
3.5 A
Trip Current:
6.3 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
30 V
Maximum Trip Time:
3@20A s
Minimum Initial Resistance:
0.017 Ohm
Maximum Initial Resistance:
0.031 Ohm
Package/Case:
N/A
Mounting:
Surface Mount
Packaging:
Bulk
PTC Resettable Fuse 3.5A(hold) 6.3A(trip) 30V 100A 2.5W 3s 0.017Ohm SMD Solder Pad 14 X 13.5 X 1.1mm Bulk
Search Keywords:
MFS350
IN STOCK:
23,849
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3464
$173.200
1,000
$0.3412
$341.200
2,500
$0.3230
$807.500
5,000
$0.3027
$1,513.500
7,500
$0.2435
$1,826.250
10,000
$0.2398
$2,398.000
15,000
$0.2362
$3,543.000
25,000
+
$0.2327
$5,817.500
Please Note:
Item may be subject to tariff fee if shipping within the United States