MF-S420
BournsPTC Resettable Fuse 4.2A(hold) 7.6A(trip) 30V 100A 2.9W 6s 0.012Ohm SMD Solder Pad 17.4 X 13.6 X 1.1mm Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-S420
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Hold Current:
4.2 A
Trip Current:
7.6 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
30 V
Maximum Trip Time:
6@20A s
Minimum Initial Resistance:
0.012 Ohm
Maximum Initial Resistance:
0.024 Ohm
Package/Case:
N/A
Mounting:
Surface Mount
Packaging:
Bulk
PTC Resettable Fuse 4.2A(hold) 7.6A(trip) 30V 100A 2.9W 6s 0.012Ohm SMD Solder Pad 17.4 X 13.6 X 1.1mm Bulk
Search Keywords:
MFS420
IN STOCK:
9,950
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3615
$180.750
1,000
$0.3561
$356.100
2,500
$0.3370
$842.500
5,000
$0.3126
$1,563.000
7,500
$0.2501
$1,875.750
10,000
$0.2463
$2,463.000
15,000
$0.2426
$3,639.000
25,000
+
$0.2390
$5,975.000
Please Note:
Item may be subject to tariff fee if shipping within the United States