MF-SM030-2
BournsPPTC Resettable Fuse - 0.3A(hold) 0.6A(trip) - 60V - 40A - 7.98 x 5.44 x 3.18mm - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-SM030-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Hold Current:
0.3 A
Trip Current:
0.6 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
3@1.5A s
Minimum Initial Resistance:
0.9 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
SMD
Mounting:
Surface Mount
Packaging:
Tape and Reel
The MF-SM030-2 is a 0.3A surface mount PTC Resettable Fuse with tin-plated brass terminals. The fuse is used almost anywhere there is a low voltage power supply and a load to be protected. This MF-SM series is ideal for computers and peripherals, general electronics and automotive applications. Operating temperature ranges from -40°C to +85°C.
Search Keywords:
MFSM0302
IN STOCK:
13,293
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.1541
$616.400
8,000
$0.1434
$1,147.200
16,000
$0.1385
$2,216.000
32,000
+
$0.1337
$4,278.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes