MF-SM030-2-99
BournsPTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 1.7W 3s 0.9Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-SM030-2-99
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
California Prop 65
Package Type:
Reel
Hold Current:
0.3 A
Trip Current:
0.6 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
3@1.5A s
Minimum Initial Resistance:
0.9 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
SMD
Mounting:
Surface Mount
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60V 40A 1.7W 3s 0.9Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive
Search Keywords:
MFSM030299
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States