MF-SM075-2
BournsPPTC Resettable Fuse - 0.75A(hold) 1.5A(trip) - 30V - 80A - 7.98 x 5.44 x 3.18mm - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-SM075-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Hold Current:
0.75 A
Trip Current:
1.5 A
Maximum Current Rating:
80 A
Maximum Voltage Rating:
30 V
Maximum Trip Time:
0.3@8A s
Minimum Initial Resistance:
0.23 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
SMD
Mounting:
Surface Mount
Packaging:
Tape and Reel
The MF-SM075-2 is a 0.75A surface mount PTC Resettable Fuse with tin-plated brass terminals. The fuse is used almost anywhere there is a low voltage power supply and a load to be protected. This MF-SM series is ideal for computers and peripherals, general electronics and automotive applications. Operating temperature ranges from -40°C to +85°C.
Search Keywords:
MFSM0752
IN STOCK:
12,324
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.1337
$534.800
8,000
$0.1307
$1,045.600
16,000
$0.1287
$2,059.200
32,000
+
$0.1268
$4,057.600
Please Note:
Item may be subject to tariff fee if shipping within the United States