help desk software
DATA SHEET

MF-SM075-2-99

Bourns

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 30V 80A 1.7W 0.3s 0.23Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-SM075-2-99
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Hold Current:
0.75 A
Trip Current:
1.5 A
Maximum Current Rating:
80 A
Maximum Voltage Rating:
30 V
Maximum Trip Time:
0.3@8A s
Minimum Initial Resistance:
0.23 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
SMD
Mounting:
Surface Mount
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 30V 80A 1.7W 0.3s 0.23Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive
Search Keywords:
MFSM075299
  This product is not in stock and cannot be back-ordered
Minimum Order:
4000
Multiple:
4000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
MF-SM075-2
MF-SM075-2
VIEW PRODUCT
Tools/3D Models