MF-SM125-2-99
BournsPTC Resettable Fuse 1.25A(hold) 2.5A(trip) 15V 100A 1.7W 2s 0.07Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-SM125-2-99
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
California Prop 65
Package Type:
Reel
Hold Current:
1.25 A
Trip Current:
2.5 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
15 V
Maximum Trip Time:
2@8A s
Minimum Initial Resistance:
0.07 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
SMD
Mounting:
Surface Mount
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 15V 100A 1.7W 2s 0.07Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
Search Keywords:
MFSM125299
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States