MF-SM150/33-2-99
BournsPTC Resettable Fuse 1.5A(hold) 3A(trip) 33V 40A 1.9W 5s 0.06Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-SM150/33-2-99
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
California Prop 65
Package Type:
Reel
Hold Current:
1.5 A
Trip Current:
3 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
33 V
Maximum Trip Time:
5@8A s
Minimum Initial Resistance:
0.06 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
SMD
Mounting:
Surface Mount
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 1.5A(hold) 3A(trip) 33V 40A 1.9W 5s 0.06Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
Search Keywords:
MFSM15033299
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
3000
Available in less than min:
1
Multiple:
3000
Quantity
Unit Price
Ext. Price
1
$0.3883
$0.3883
3,000
$0.3530
$1,059.0000
6,000
$0.3300
$1,980.0000
12,000
$0.3090
$3,708.0000
24,000
+
$0.3010
$7,224.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States