MF-SM185/33-2
BournsPTC Resettable Fuse 1.8A(hold) 3.6A(trip) 33V 40A 1.9W 5s 0.04Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-SM185/33-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
1.8 A
Trip Current:
3.6 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
33 V
Maximum Trip Time:
5@8A s
Minimum Initial Resistance:
0.04 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
SMD
Mounting:
Surface Mount
Packaging:
Tape and Reel
PTC Resettable Fuse 1.8A(hold) 3.6A(trip) 33V 40A 1.9W 5s 0.04Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
Search Keywords:
MFSM185332
IN STOCK:
4,150
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3663
$0.3663
3,000
$0.3330
$999.0000
6,000
$0.3260
$1,956.0000
12,000
$0.3244
$3,892.8000
24,000
+
$0.3227
$7,744.8000
Please Note:
Item may be subject to tariff fee if shipping within the United States