MF-SM200-2-99
BournsPTC Resettable Fuse 2A(hold) 4A(trip) 15V 100A 1.9W 12s 0.045Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-SM200-2-99
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
California Prop 65
Package Type:
Reel
Hold Current:
2 A
Trip Current:
4 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
15 V
Maximum Trip Time:
12@8A s
Minimum Initial Resistance:
0.045 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
SMD
Mounting:
Surface Mount
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 2A(hold) 4A(trip) 15V 100A 1.9W 12s 0.045Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
Search Keywords:
MFSM200299
This product is discontinued, but still in stock
IN STOCK:
2,120
Ships today, if you order in
You may purchase in-stock quantity up to 2,120
Minimum Order:
3000
Available in less than min:
2120
Multiple:
3000
Quantity
Unit Price
Ext. Price
1
$0.3729
$0.3729
3,000
$0.3390
$1,017.0000
6,000
$0.3160
$1,896.0000
12,000
$0.2970
$3,564.0000
24,000
+
$0.2900
$6,960.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States