MF-SM250-2
BournsPPTC Resettable Fuse - 2.5A(hold) 5A(trip) - 15V - 100A - 9.5 x 6.71 x 3mm - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-SM250-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
2.5 A
Trip Current:
5 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
15 V
Maximum Trip Time:
25@8A s
Minimum Initial Resistance:
0.024 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
SMD
Mounting:
Surface Mount
Packaging:
Tape and Reel
The MF-SM250-2 is a 2.5A surface mount PTC Resettable Fuse with tin-plated brass terminals. The fuse is used almost anywhere there is a low voltage power supply and a load to be protected. This MF-SM series is ideal for computers and peripherals, general electronics and automotive applications. Operating temperature ranges from -40°C to 85°C.
Search Keywords:
MFSM2502
IN STOCK:
5,969
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.286
$858.000
6,000
$0.267
$1,602.000
12,000
$0.250
$3,000.000
24,000
+
$0.244
$5,856.000
Please Note:
Item may be subject to tariff fee if shipping within the United States