MF-SM260-2
BournsPTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 100A 1.7W 20s 0.025Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-SM260-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Hold Current:
2.6 A
Trip Current:
5.2 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
6 V
Maximum Trip Time:
20@8A s
Minimum Initial Resistance:
0.025 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
SMD
Mounting:
Surface Mount
Packaging:
Tape and Reel
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 100A 1.7W 20s 0.025Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
Search Keywords:
MFSM2602
IN STOCK:
0
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.286
$1,144.000
8,000
$0.267
$2,136.000
16,000
$0.250
$4,000.000
32,000
+
$0.244
$7,808.000
Please Note:
Item may be subject to tariff fee if shipping within the United States