MF-SMDF050-2
BournsPPTC Resettable Fuse - 0.55A(hold) 1.2A(trip) - 60V - 10A - 5.44 x 4.93 x 1.09mm - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-SMDF050-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Reel
Hold Current:
0.55 A
Trip Current:
1.2 A
Maximum Current Rating:
10 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
3@2.5A s
Minimum Initial Resistance:
0.2 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
2018
Mounting:
Surface Mount
Packaging:
Tape and Reel
The MF-SMDF series PTC Resettable Fuse for Power Over Ethernet (IEEE 802.3) port protection and Telecom equipment low voltage protection. Standard metal termination finish is electroless nickel immersion gold (ENIG). Operating temperature ranges from -40°C to +85°C.
Search Keywords:
MFSMDF0502
IN STOCK:
17,823
Ships today, if you order in
Minimum Order:
1000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1953
$195.300
2,500
$0.1866
$466.500
6,000
$0.1812
$1,087.200
12,000
$0.1712
$2,054.400
30,000
$0.1645
$4,935.000
54,000
$0.1603
$8,656.200
102,000
+
$0.1579
$16,105.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes