MF-SMDF150-2
BournsPTC Resettable Fuse 1.5A(hold) 3A(trip) 15V 40A 1.1W 0.8s 0.05Ohm SMD Solder Pad 2018 T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-SMDF150-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Reel
Hold Current:
1.5 A
Trip Current:
3 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
15 V
Maximum Trip Time:
0.8@8A s
Minimum Initial Resistance:
0.05 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
2018
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BOURNS MF-SMDF150-2 is a PTC resettable fuse designed for automotive applications. It has a hold current of 1.5A and a trip current of 3A, making it perfect for protecting electronic circuits from overcurrent conditions. With a voltage rating of 15V and a maximum current rating of 40A, this fuse can effectively safeguard your automotive electronics. Its low resistance of 0.05Ohm helps minimize power loss, making it efficient and reliable. Featuring SMD solder pads, it is easy to mount on a circuit board. The fuse is packaged in a tape and reel format, providing convenience for automated assembly. With its compact size and superior performance, the BOURNS MF-SMDF150-2 is an ideal solution for automotive applications.
Search Keywords:
MFSMDF1502
IN STOCK:
1,726
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3125
$312.500
2,500
$0.2985
$746.250
6,000
$0.2740
$1,644.000
12,000
$0.2699
$3,238.800
30,000
$0.2564
$7,692.000
54,000
$0.2523
$13,624.200
102,000
+
$0.1603
$16,350.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes