MF-SMHT160-2
BournsPTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16V 100A 2.1W 10s 0.05Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-SMHT160-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Hold Current:
1.6 A
Trip Current:
3.2 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
16 V
Maximum Trip Time:
10@8A s
Minimum Initial Resistance:
0.05 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
N/A
Mounting:
Surface Mount
Packaging:
Tape and Reel
The BOURNS part MF-SMHT160-2 is a high-quality PTC Resettable Fuse designed for automotive applications. With a hold current of 1.6A and a trip current of 3.2A, this fuse offers reliable overcurrent protection. It operates at a maximum voltage of 16V and has a maximum power rating of 2.1W. The fuse features a fast response time of 10 seconds and a low resistance of 0.05Ohm to minimize power loss. This SMD solder pad fuse measures 9.5 x 6.71 x 3mm, making it suitable for compact designs. It is supplied in tape and reel packaging for easy handling during assembly. Trust BOURNS for dependable automotive fuses that prioritize safety and performance.
Search Keywords:
MFSMHT1602
IN STOCK:
6,750
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3090
$927.000
6,000
$0.2896
$1,737.600
9,000
$0.2852
$2,566.800
12,000
$0.2809
$3,370.800
15,000
$0.2767
$4,150.500
27,000
$0.2726
$7,360.200
51,000
+
$0.2685
$13,693.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides