help desk software
DATA SHEET

MF-SVS230-0

Bourns

PTC Resettable Fuse 2.3A(hold) 5.2A(trip) 10V 100A 2.6W 5s 0.01Ohm SMD Solder Pad 11.5 X 5.5 X 0.9mm Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-SVS230-0
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Hold Current:
2.3 A
Trip Current:
5.2 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
10 V
Maximum Trip Time:
5@12.5A s
Minimum Initial Resistance:
0.01 Ohm
Maximum Initial Resistance:
0.018 Ohm
Package/Case:
N/A
Mounting:
Surface Mount
Packaging:
Bulk
PTC Resettable Fuse 2.3A(hold) 5.2A(trip) 10V 100A 2.6W 5s 0.01Ohm SMD Solder Pad 11.5 X 5.5 X 0.9mm Bulk
Search Keywords:
MFSVS2300
IN STOCK: 0
MOQ for out of Stock Qty:
500
Multiple:
500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.5400
$270.000
1,000
$0.4050
$405.000
1,500
$0.3780
$567.000
2,000 +
$0.3704
$740.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models