MF-USMF005-2
BournsPTC Resettable Fuse - 0.05A(hold) 0.15A(trip) - 30V - 10A - 0.6W - 2.80 Ohm - Solder Pad 1210. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-USMF005-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
0.05 A
Trip Current:
0.15 A
Maximum Current Rating:
10 A
Maximum Voltage Rating:
30 V
Maximum Trip Time:
1.5@0.25A s
Minimum Initial Resistance:
2.8 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1210
Mounting:
Surface Mount
Packaging:
Tape and Reel
The MF-USMF005-2 is a surface mountable PTC Resettable Fuse with standard metal termination finish is electroless nickel immersion gold (ENIG). The resettable overcurrent protection offers greater reliability and longer part life. The MF-USMF series PTC Resettable Fuse for game consoles, PC motherboards, USB port protection - USB 2.0/3.0/OTG, HDMI 1.4 source protection, IEEE 1394 ports, mobile phones and digital camera. Operating temperature ranges from -40°C to +85°C.
Search Keywords:
MFUSMF0052
IN STOCK:
13,080
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1431
$429.300
6,000
$0.1385
$831.000
9,000
$0.1338
$1,204.200
12,000
$0.1272
$1,526.400
27,000
$0.1220
$3,294.000
51,000
$0.1202
$6,130.200
102,000
+
$0.1184
$12,076.800
Please Note:
Item may be subject to tariff fee if shipping within the United States