MF-USMF010-2
BournsPTC Resettable Fuse - 0.1A(hold) 0.3A(trip) - 30V - 10A - 0.6W - 0.80 Ohm - Solder Pad 1210. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-USMF010-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
0.1 A
Trip Current:
0.3 A
Maximum Current Rating:
10 A
Maximum Voltage Rating:
30 V
Maximum Trip Time:
0.6@0.5A s
Minimum Initial Resistance:
0.8 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1210
Mounting:
Surface Mount
Packaging:
Tape and Reel
The MF-USMF010-2 is a 0.1A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standard Au finish termination pad solderability. The resettable overcurrent protection offers greater reliability and longer part life. The MF-USMF series PTC Resettable Fuse for game consoles, PC motherboards, USB port protection - USB 2.0/3.0/OTG, HDMI 1.4 source protection, IEEE 1394 ports, mobile phones and digital camera. Operating temperature ranges from -40°C to +85°C.
Search Keywords:
MFUSMF0102
IN STOCK:
34,400
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2809
$842.700
6,000
$0.2666
$1,599.600
9,000
$0.2626
$2,363.400
12,000
$0.2586
$3,103.200
27,000
$0.1284
$3,466.800
51,000
$0.1254
$6,395.400
102,000
+
$0.1235
$12,597.000
Please Note:
Item may be subject to tariff fee if shipping within the United States