MF-USMF035-2
BournsPTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6V 40A 0.6W 0.2s 0.2Ohm SMD Solder Pad 1210 T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-USMF035-2
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
0.35 A
Trip Current:
0.75 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
6 V
Maximum Trip Time:
0.2@8A s
Minimum Initial Resistance:
0.2 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1210
Mounting:
Surface Mount
Packaging:
Tape and Reel
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6V 40A 0.6W 0.2s 0.2Ohm SMD Solder Pad 1210 T/R Automotive
Search Keywords:
MFUSMF0352
IN STOCK:
6,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2809
$842.700
6,000
$0.2666
$1,599.600
9,000
$0.2626
$2,363.400
12,000
$0.2586
$3,103.200
27,000
$0.1284
$3,466.800
51,000
$0.1254
$6,395.400
102,000
+
$0.1235
$12,597.000
Please Note:
Item may be subject to tariff fee if shipping within the United States