MF-USMF075-2
BournsPTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6V 40A 0.6W 0.1s 0.07Ohm SMD Solder Pad 1210 T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-USMF075-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Hold Current:
0.75 A
Trip Current:
1.5 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
6 V
Maximum Trip Time:
0.1@8A s
Minimum Initial Resistance:
0.07 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1210
Mounting:
Surface Mount
Packaging:
Tape and Reel
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6V 40A 0.6W 0.1s 0.07Ohm SMD Solder Pad 1210 T/R Automotive
Search Keywords:
MFUSMF0752
IN STOCK:
2,300
Can Ship immediately
You may purchase in-stock quantity up to 2,300
Minimum Order:
3000
Available in less than min:
2300
Multiple:
3000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2629
$0.2629
3,000
$0.2390
$717.0000
6,000
$0.2049
$1,229.4000
12,000
$0.1717
$2,060.4000
24,000
$0.1708
$4,099.2000
30,000
+
$0.1700
$5,100.0000