MF-VS170-0
BournsPTC Resettable Fuse 1.7A(hold) 3.4A(trip) 16V 100A 1.4W 3s 0.03Ohm SMD Solder Pad 6.4 X 5.5 X 0.9mm Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-VS170-0
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Hold Current:
1.7 A
Trip Current:
3.4 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
16 V
Maximum Trip Time:
3@8.5A s
Minimum Initial Resistance:
0.03 Ohm
Maximum Initial Resistance:
0.052 Ohm
Package/Case:
N/A
Mounting:
Surface Mount
Packaging:
Bulk
PTC Resettable Fuse 1.7A(hold) 3.4A(trip) 16V 100A 1.4W 3s 0.03Ohm SMD Solder Pad 6.4 X 5.5 X 0.9mm Bag
Search Keywords:
MFVS1700
IN STOCK:
0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3281
$164.050
1,000
$0.3232
$323.200
2,500
$0.3043
$760.750
5,000
$0.2838
$1,419.000
7,500
$0.2297
$1,722.750
10,000
$0.2263
$2,263.000
15,000
$0.2229
$3,343.500
25,000
+
$0.2195
$5,487.500
Please Note:
Item may be subject to tariff fee if shipping within the United States