help desk software
DATA SHEET

MH1608-800Y

Bourns

Ferrite Beads High Current Chip 80Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MH1608-800Y
RoHS:
Yes
HTS:
8504509000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Case Size:
0603
Family:
MH
Maximum DC Current:
3 A
Impedance:
80 Ohm
Dimension:
1.75 x 1 x 1mm mm
Ferrite Beads High Current Chip 80Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R
Search Keywords:
MH1608800Y
IN STOCK: 20,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0228
$91.200
12,000
$0.0214
$256.800
28,000
$0.0205
$574.000
52,000
$0.0199
$1,034.800
100,000
$0.0188
$1,880.000
152,000
$0.0185
$2,812.000
252,000
$0.0180
$4,536.000
500,000 +
$0.0176
$8,800.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models