help desk software
DATA SHEET

MOV-07D271K

Bourns

Var MOV 175VAC/225VDC 1200A 270V Thru-Hole Radial Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MOV-07D271K
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bulk
Varistor Voltage:
270 V
Clamping Voltage:
455 V
Clamping Current:
10 A
Mounting:
Through Hole
Dimension:
3.8 x 11 x 9 mm
Maximum AC Voltage Rating:
175 V
Maximum DC Voltage Rating:
225 V
Maximum Surge Current:
1200 A
Lead Style:
Radial
Lead Pitch:
5 mm
Energy:
18 J
Size Code:
N/R
Technology:
Metal Oxide
Tolerance Voltage:
10 %
Wire Form:
Straight
Var MOV 175VAC/225VDC 1200A 270V Thru-Hole Radial Bulk
Search Keywords:
MOV07D271K
IN STOCK: 8,000
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.0428
$85.600
6,000
$0.0402
$241.200
10,000
$0.0384
$384.000
26,000
$0.0373
$969.800
50,000
$0.0352
$1,760.000
100,000
$0.0338
$3,380.000
150,000
$0.0333
$4,995.000
250,000 +
$0.0328
$8,200.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models