Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MOV-10D270K
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Varistor Voltage:
27 V
Clamping Voltage:
53 V
Clamping Current:
5 A
Mounting:
Through Hole
Dimension:
7.2 x 15.5 x 12.5 mm
Maximum AC Voltage Rating:
17 V
Maximum DC Voltage Rating:
22 V
Maximum Surge Current:
500 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Energy:
3 J
Size Code:
N/R
Technology:
Metal Oxide
Tolerance Voltage:
10 %
Wire Form:
Straight
Var MOV 17VAC/22VDC 500A 27V Thru-Hole Radial Bulk
Search Keywords:
MOV10D270K
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0998
$99.800
3,000
$0.0936
$280.800
5,000
$0.0894
$447.000
8,000
$0.0881
$704.800
25,000
$0.0821
$2,052.500
50,000
$0.0788
$3,940.000
100,000
$0.0768
$7,680.000
150,000
+
$0.0756
$11,340.000
Please Note:
Item may be subject to tariff fee if shipping within the United States