Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MOV-10D391K
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Varistor Voltage:
390 V
Clamping Voltage:
650 V
Clamping Current:
25 A
Mounting:
Through Hole
Dimension:
7.2 x 15.5 x 12.5 mm
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
320 V
Maximum Surge Current:
2500 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Energy:
60 J
Size Code:
N/R
Technology:
Metal Oxide
Tolerance Voltage:
10 %
Wire Form:
Straight
Var MOV 250VAC/320VDC 2500A 390V Thru-Hole Radial Bulk
Search Keywords:
MOV10D391K
Possible Replacement options available. See Alternatives
IN STOCK:
2,052
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0838
$83.800
3,000
$0.0664
$199.200
8,000
$0.0636
$508.800
25,000
$0.0588
$1,470.000
50,000
$0.0579
$2,895.000
100,000
$0.0566
$5,660.000
150,000
$0.0553
$8,295.000
250,000
+
$0.0545
$13,625.000
Please Note:
Item may be subject to tariff fee if shipping within the United States