help desk software
DATA SHEET

MOV-10D431K

Bourns

Var MOV 275VAC/350VDC 2500A 430V Thru-Hole Radial Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MOV-10D431K
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Varistor Voltage:
430 V
Clamping Voltage:
710 V
Clamping Current:
25 A
Mounting:
Through Hole
Dimension:
7.2 x 15.5 x 12.5 mm
Maximum AC Voltage Rating:
275 V
Maximum DC Voltage Rating:
350 V
Maximum Surge Current:
2500 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Energy:
65 J
Size Code:
N/R
Technology:
Metal Oxide
Tolerance Voltage:
10 %
Wire Form:
Straight
Var MOV 275VAC/350VDC 2500A 430V Thru-Hole Radial Bulk
Search Keywords:
MOV10D431K
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0882
$88.200
3,000
$0.0689
$206.700
8,000
$0.0658
$526.400
25,000
$0.0604
$1,510.000
50,000
$0.0595
$2,975.000
100,000
$0.0580
$5,800.000
150,000
$0.0565
$8,475.000
250,000 +
$0.0557
$13,925.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models