Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MOV-10D681K
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Bulk
Varistor Voltage:
680 V
Clamping Voltage:
1120 V
Clamping Current:
25 A
Mounting:
Through Hole
Dimension:
7.2 x 15.5 x 12.5 mm
Maximum AC Voltage Rating:
420 V
Maximum DC Voltage Rating:
560 V
Maximum Surge Current:
2500 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Energy:
70 J
Size Code:
N/R
Technology:
Metal Oxide
Tolerance Voltage:
10 %
Wire Form:
Straight
Var MOV 420VAC/560VDC 2500A 680V Thru-Hole Radial Bulk
Search Keywords:
MOV10D681K
IN STOCK:
290
Can Ship immediately
You may purchase in-stock quantity up to 290
Minimum Order:
800
Available in less than min:
290
Multiple:
800
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1220
$0.1220
800
$0.1109
$88.7200
3,200
$0.1044
$334.0800
5,600
$0.1000
$560.0000
8,000
$0.0973
$778.4000
25,600
$0.0924
$2,365.4400
50,400
$0.0890
$4,485.6000
100,000
$0.0869
$8,690.0000
150,400
+
$0.0856
$12,874.2400
Please Note:
Item may be subject to tariff fee if shipping within the United States