help desk software
DATA SHEET

MOV-14D391KTR

Bourns

Var MOV 250VAC/320VDC 4500A 390V Thru-Hole Radial T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MOV-14D391KTR
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Reel
Varistor Voltage:
390 V
Clamping Voltage:
650 V
Clamping Current:
50 A
Mounting:
Through Hole
Dimension:
5 x 20 x 16.5 mm
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
320 V
Maximum Surge Current:
4500 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Energy:
100 J
Size Code:
N/R
Technology:
Metal Oxide
Tolerance Voltage:
10 %
Wire Form:
Straight
Var MOV 250VAC/320VDC 4500A 390V Thru-Hole Radial T/R
Search Keywords:
MOV14D391KTR
IN STOCK: 5,600
Ships today, if you order in
Minimum Order:
400
Multiple:
400
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.1890
$75.600
1,200
$0.1477
$177.240
2,800
$0.1410
$394.800
5,200
$0.1389
$722.280
10,000
$0.1331
$1,331.000
25,200
$0.1295
$3,263.400
50,000
$0.1243
$6,215.000
100,000 +
$0.1212
$12,120.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models