help desk software
DATA SHEET

MOV-14D911K

Bourns

Var MOV 550VAC/745VDC 4500A 910V Thru-Hole Radial Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MOV-14D911K
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Bulk
Varistor Voltage:
910 V
Clamping Voltage:
1500 V
Clamping Current:
50 A
Mounting:
Through Hole
Dimension:
7.7 x 22 x 16.5 mm
Maximum AC Voltage Rating:
550 V
Maximum DC Voltage Rating:
745 V
Maximum Surge Current:
4500 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Energy:
175 J
Size Code:
N/R
Technology:
Metal Oxide
Tolerance Voltage:
10 %
Wire Form:
Straight
Var MOV 550VAC/745VDC 4500A 910V Thru-Hole Radial Bulk
Search Keywords:
MOV14D911K
IN STOCK: 14,600
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1500
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2790
$27.900
250
$0.2748
$68.700
500
$0.2707
$135.350
1,000
$0.2666
$266.600
1,500
$0.2626
$393.900
3,000
$0.1969
$590.700
4,500
$0.1838
$827.100
6,000 +
$0.1801
$1,080.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models