Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
P40-G240-WH
RoHS:
Yes
HTS:
8541590080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum TBU Resistance:
4.2 Ohm
Maximum Output Current:
480 mA
Maximum RMS Voltage:
28 V
Configuration:
Bidirectional
Family:
P40-G
Mounting:
Surface Mount
Maximum Blocking Time:
0.2 us
Dimension:
4.1 x 4.1 x 0.95 mm
Maximum Operating Current:
240 mA
Maximum Impulse Voltage:
40 V
The Bourns P40-G240-WH is a bidirectional Transient Voltage Suppressor (TBU) designed for applications requiring protection against high voltage transients. With a voltage rating of 40V and a bi-directional clamping voltage of 28V, this TBU provides robust protection for sensitive electronic components.Featuring a low capacitance of 8pF for minimal signal distortion and a fast response time of 0.2 microseconds, this TBU ensures reliable and efficient protection against voltage spikes and transients. The compact DFN package makes it suitable for surface mount applications, enabling easy integration into electronic circuit boards.With a maximum current handling capability of 240mA, this TBU offers ample protection for a wide range of applications such as telecommunications equipment, industrial controls, and automotive electronics. It is supplied in tape and reel (T/R) packaging, making it ideal for high-volume manufacturing processes.Trust the Bourns P40-G240-WH TBU to provide reliable and effective protection against voltage transients, ensuring the longevity and reliability of your electronic devices.
Search Keywords:
P40G240WH
IN STOCK:
8,655
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
500
$0.6245
$312.250
1,000
$0.5746
$574.600
3,000
$0.5239
$1,571.700
6,000
$0.5160
$3,096.000
9,000
$0.5083
$4,574.700
12,000
$0.5007
$6,008.400
15,000
+
$0.4932
$7,398.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1010030682
Printed Circuit Connector Assembly
SEC1210/PV-UR2
Dual Smart Card Bridge to USB SPI or UART Interfaces - 0°C to+70°C - 24-Pin QFN - Tray
AB0805-T3
Real Time Clock - 32.768kHz - Programmable Counters & Alarms - 3 outputs - I²C Interface -...
ECS-2520MV-500-BN-TR
Crystal Oscillator - 50MHz - Standby - CMOS - 1.6 to 3.6V - ±50ppm -40°C to 85°C - 8mA - 4...