Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
P4SMA100CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Maximum Clamping Voltage:
137 V
Maximum Reverse Leakage Current:
1 uA
Configuration:
Single
Maximum Peak Pulse Current:
3 A
Family:
P4SMA100CA
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Direction Type:
Bi-Directional
Diode TVS Single Bi-Dir 85.5V 400W 2-Pin SMA T/R
Search Keywords:
P4SMA100CA
IN STOCK:
0
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1000
$500.000
10,000
$0.0971
$971.000
25,000
$0.0918
$2,295.000
50,000
$0.0882
$4,410.000
100,000
$0.0859
$8,590.000
150,000
+
$0.0846
$12,690.000
Product Guides