help desk software
DATA SHEET

P4SMA20CA

Bourns

Diode TVS Single Bi-Dir 17.1V 400W 2-Pin SMA T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
P4SMA20CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Family:
P4SMA20CA
Configuration:
Single
Direction Type:
Bi-Directional
Maximum Peak Pulse Current:
14.8 A
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Reverse Leakage Current:
1 uA
Maximum Clamping Voltage:
27.7 V
Diode TVS Single Bi-Dir 17.1V 400W 2-Pin SMA T/R
Search Keywords:
P4SMA20CA
IN STOCK: 0
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.1000
$500.000
10,000
$0.0971
$971.000
25,000
$0.0918
$2,295.000
50,000
$0.0882
$4,410.000
100,000
$0.0859
$8,590.000
150,000 +
$0.0846
$12,690.000
Tools/3D Models