Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
P4SMA43A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Reverse Leakage Current:
1 uA
Family:
P4SMA43A
Direction Type:
Uni-Directional
Maximum Peak Pulse Current:
6.9 A
Configuration:
Single
Maximum Clamping Voltage:
59.3 V
Diode TVS Single Uni-Dir 36.8V 400W 2-Pin SMA T/R
Search Keywords:
P4SMA43A
IN STOCK:
0
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0866
$433.000
10,000
$0.0841
$841.000
25,000
$0.0795
$1,987.500
50,000
$0.0763
$3,815.000
100,000
$0.0744
$7,440.000
150,000
+
$0.0732
$10,980.000
Product Guides