help desk software
DATA SHEET

P4SMA510A

Bourns

Diode TVS Single Uni-Dir 434V 400W 2-Pin SMA T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
P4SMA510A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Reverse Leakage Current:
1 uA
Maximum Peak Pulse Current:
0.6 A
Maximum Clamping Voltage:
698 V
Family:
P4SMA510A
Configuration:
Single
Direction Type:
Uni-Directional
Diode TVS Single Uni-Dir 434V 400W 2-Pin SMA T/R
Search Keywords:
P4SMA510A
IN STOCK: 0
MOQ for out of Stock Qty:
2500
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.3146
$786.500
5,000
$0.1936
$968.000
7,500
$0.1533
$1,149.750
10,000 +
$0.1502
$1,502.000
Tools/3D Models