Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
P6SMB11CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Family:
P6SMB11CA
Maximum Peak Pulse Current:
39.1 A
Direction Type:
Bi-Directional
Configuration:
Single
Maximum Clamping Voltage:
15.6 V
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Reverse Leakage Current:
10 uA
TVS Diode Single Bi-Dir 9.4V 600W 2-Pin SMB T/R
Search Keywords:
P6SMB11CA
IN STOCK:
0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1125
$337.500
6,000
$0.1075
$645.000
9,000
$0.1043
$938.700
12,000
$0.1014
$1,216.800
27,000
$0.0986
$2,662.200
51,000
$0.0947
$4,829.700
102,000
$0.0923
$9,414.600
150,000
+
$0.0909
$13,635.000
Product Guides