help desk software
DATA SHEET

P6SMB120CA

Bourns

TVS Diode Single Bi-Dir 102V 600W 2-Pin SMB T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
P6SMB120CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Configuration:
Single
Maximum Clamping Voltage:
165 V
Family:
P6SMB120CA
Maximum Reverse Leakage Current:
1 uA
Maximum Peak Pulse Current:
3.7 A
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Direction Type:
Bi-Directional
TVS Diode Single Bi-Dir 102V 600W 2-Pin SMB T/R
Search Keywords:
P6SMB120CA
IN STOCK: 0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1219
$365.700
6,000
$0.1164
$698.400
9,000
$0.1130
$1,017.000
12,000
$0.1099
$1,318.800
27,000
$0.1068
$2,883.600
51,000
$0.1026
$5,232.600
102,000
$0.1000
$10,200.000
150,000 +
$0.0985
$14,775.000
Tools/3D Models